Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD226K025R0200 Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, D](https://tw.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD226K025R0200Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628533RL
Cut Tape4628533
Product RangeTPS Series
Your Part Number
2,228 In Stock
Need more?
2,228 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$76.840 | NT$76.84 |
| Total Price | NT$76.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$76.840 |
| 10+ | NT$44.350 |
| 50+ | NT$39.170 |
| 100+ | NT$33.990 |
| 200+ | NT$31.530 |
| 500+ | NT$29.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD226K025R0200Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628533RL
Cut Tape4628533
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current866mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
866mA
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
