Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE337K010T0060V Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.06 ohm, E](https://tw.element14.com/productimages/standard/en_GB/4587934-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE337K010T0060VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4587940RL
Cut Tape4587940
Product RangeTPS Series
Your Part Number
400 In Stock
800 more incoming. You can reserve stock now
400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$97.460 | NT$97.46 |
| Total Price | NT$97.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$97.460 |
| 10+ | NT$64.680 |
| 50+ | NT$55.700 |
| 100+ | NT$51.650 |
| 200+ | NT$48.740 |
| 400+ | NT$45.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE337K010T0060VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4587940RL
Cut Tape4587940
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.06ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.658A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.06ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.658A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
