Print Page
W2F11A2218AT1F
Feedthrough Capacitor, 220 pF, 100 V, 300 mA, 0805 [2012 Metric], Surface Mount, -20%, +50%
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2F11A2218AT1F Feedthrough Capacitor, 220 pF, 100 V, 300 mA, 0805 [2012 Metric], Surface Mount, -20%, +50%](https://tw.element14.com/productimages/standard/en_GB/1612222-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A2218AT1FCopy
Order Code5140088
Product RangeW2F Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$5.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A2218AT1FCopy
Order Code5140088
Product RangeW2F Series
Technical Datasheet
Capacitance220pF
Voltage Rating100V
Current Rating300mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max600mohm
Insulation Resistance1Gohm
Dielectric CharacteristicC0G / NP0
Product RangeW2F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
600mohm
Dielectric Characteristic
C0G / NP0
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
