Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1006059-W1DRMBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4835679
Your Part Number
68 In Stock
300 more incoming. You can reserve stock now
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$139.740 |
| 10+ | NT$103.610 |
| 25+ | NT$95.000 |
| 50+ | NT$88.120 |
| 100+ | NT$81.230 |
| 500+ | NT$73.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$139.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1006059-W1DRMBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4835679
Technical Datasheet
Antenna Band-
Antenna Type-
Frequency Range2.4GHz to 2.485GHz
VSWR2:1
Gain2.3dBi, 3.1dBi
Antenna MountingRP SMA Connector
Product Range-
Antenna Case / Package8.25mm x 35mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarisationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.485GHz
Gain
2.3dBi, 3.1dBi
Product Range
-
Antenna Case / Package
8.25mm x 35mm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
-
VSWR
2:1
Antenna Mounting
RP SMA Connector
Protocol
BLE, Bluetooth, ISM, Matter, WiFi, WLAN, Zigbee
Operating Temperature Min
-30°C
Antenna Polarisation
Linear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
