Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X9003334-5GDSMBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4835675 |
| Your Part Number | |
| Technical Datasheet |
277 In Stock
Need more?
277 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$251.170 |
| 5+ | NT$228.890 |
| 10+ | NT$206.600 |
| 50+ | NT$198.320 |
| 100+ | NT$190.030 |
| 250+ | NT$179.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$251.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X9003334-5GDSMBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4835675 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | - |
| Frequency Range | 500MHz to 960MHz, 1.4GHz to 1.5GHz, 1.7GHz to 2.4GHz, 2.4GHz to 2.7GHz, 3.3GHz to 6GHz |
| VSWR | - |
| Gain | 4dBi, 2.9dBi, 3.57dBi, 3.3dBi, 3.59dBi |
| Antenna Mounting | RP SMA Connector |
| Product Range | - |
| Protocol | 5G / 4G / 3G / 2G / Cellular / LTE / LTE-M / NB-IoT / NTN |
| Antenna Case / Package | 135mm x 19.4mm x 6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Antenna Polarisation | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 500MHz to 960MHz, 1.4GHz to 1.5GHz, 1.7GHz to 2.4GHz, 2.4GHz to 2.7GHz, 3.3GHz to 6GHz |
| Gain | 4dBi, 2.9dBi, 3.57dBi, 3.3dBi, 3.59dBi |
| Product Range | - |
| Antenna Case / Package | 135mm x 19.4mm x 6mm |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | - |
|---|---|
| VSWR | - |
| Antenna Mounting | RP SMA Connector |
| Protocol | 5G / 4G / 3G / 2G / Cellular / LTE / LTE-M / NB-IoT / NTN |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
