Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X9003429-4GSSMB1000RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4835678 |
| Your Part Number | |
| Technical Datasheet |
83 In Stock
Need more?
83 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$309.590 |
| 5+ | NT$277.520 |
| 10+ | NT$245.450 |
| 50+ | NT$234.000 |
| 100+ | NT$194.850 |
| 250+ | NT$190.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$309.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X9003429-4GSSMB1000RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4835678 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | - |
| Frequency Range | 700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz |
| VSWR | - |
| Gain | 2.7dBi, 2.7dBi, 1.2dBi |
| Antenna Mounting | M12 Screw |
| Product Range | - |
| Protocol | 2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT |
| Antenna Case / Package | 46mm x 25mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz |
| Gain | 2.7dBi, 2.7dBi, 1.2dBi |
| Product Range | - |
| Antenna Case / Package | 46mm x 25mm |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | - |
|---|---|
| VSWR | - |
| Antenna Mounting | M12 Screw |
| Protocol | 2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
