Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoFSF05A20Copy
Manufacturer Standard Lead Time20 weeks
Order Code3290408
Your Part Number
2,313 In Stock
Need more?
2,313 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$44.400 |
| 10+ | NT$32.980 |
| 100+ | NT$24.250 |
| 500+ | NT$20.140 |
| 1000+ | NT$18.750 |
| 5000+ | NT$17.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$44.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFSF05A20Copy
Manufacturer Standard Lead Time20 weeks
Order Code3290408
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time35ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-220FP
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
980mV
Forward Surge Current
80A
Diode Case Style
TO-220FP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
