Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAL-NFNFB-9Copy
Manufacturer Standard Lead Time25 weeks
Order Code4927859
Your Part Number
36 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
23 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,355.940 |
| 2+ | NT$2,320.570 |
| 3+ | NT$2,285.200 |
| 5+ | NT$2,249.830 |
| 10+ | NT$2,214.460 |
| 20+ | NT$2,170.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,355.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL-NFNFB-9Copy
Manufacturer Standard Lead Time25 weeks
Order Code4927859
Technical Datasheet
Peak Surge Current5kA
Impedance50ohm
Suppressor MountingPanel
Product Range-
No. of Poles1 Pole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Surge Current
5kA
Suppressor Mounting
Panel
No. of Poles
1 Pole
Impedance
50ohm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
