Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,159.250 |
| 2+ | NT$3,084.850 |
| 3+ | NT$3,010.450 |
| 5+ | NT$2,936.050 |
| 10+ | NT$2,861.650 |
| 20+ | NT$2,804.420 |
Product Information
Product Overview
AL6-NFNFBW-9 is a N-female to N-female bulkhead lighting surge protector. It is a very high-performance gas discharge tube suppressor featuring wide-band operation up to 6GHz. The unit features a bulkhead N-Female connector with a rubber "O"-ring seal for mounting through an enclosure wall or using the optional stainless steel mounting bracket. Since this protector will pass DC it is suitable for applications where DC is carried through the coax cable such as remote amplifiers and LNA's. The unit's replaceable gas tube element, multi-strike capability and fast response time make it suitable for a wide range of applications. A ground lug and terminal is provided directly on the lightning protector housing, which provides superior grounding. Due to its superior RF performance this unit is ideal for IEEE 802.11a and other 5.2 - 5.8GHz ISM and UNII applications, as well as 3.5GHz WLL, cellular, MMDS, PCS applications.
- Bi-directional protection / protector will pass DC
- Reliable performance from DC ~ 6GHz
- Easily replaced gas tube element
- High quality construction
- Multi-strike capability
- VSWR is 1:1.2 maximum (0 to 6GHz)
- 50 ohm impedance, 90V±20% gas tube breakdown voltage
- Nickel plated brass connector body, gold plated brass pin
- Dimension (maximum) is 98mm x 23mm x 31mm
Notes
Optional stainless steel mounting bracket: HGX-LPMOUNT01.
Technical Specifications
-
-
Panel / Chassis
1 Pole
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate