Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$858.590 |
| 10+ | NT$771.800 |
| 25+ | NT$740.660 |
| 100+ | NT$680.050 |
| 250+ | NT$637.320 |
| 500+ | NT$607.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$858.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBA840Copy
Order Code4729831
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack, Jack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleF Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
F Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Jack, Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
