Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFAB-BLK-05MCopy
Order Code3872685
Product RangeCAU3HFAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$781.730 |
| 10+ | NT$766.100 |
| 25+ | NT$750.470 |
| 100+ | NT$734.830 |
| 250+ | NT$719.200 |
| 500+ | NT$703.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$781.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFAB-BLK-05MCopy
Order Code3872685
Product RangeCAU3HFAB Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric500mm
USB StandardUSB 3.0
Electronic Marking-
Product RangeCAU3HFAB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
USB Standard
USB 3.0
Product Range
CAU3HFAB Series
Cable Length - Metric
500mm
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3HFAB-BLK-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
