Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,232.550 |
| 5+ | NT$1,141.630 |
| 10+ | NT$1,050.710 |
| 25+ | NT$984.790 |
| 50+ | NT$937.750 |
| 100+ | NT$893.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,232.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUALAL-3MCopy
Order Code4204317
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
CAUALAL-3M is a 3m latching A / latching A USB cable assembly. This unique cable assembly features two latching Type A USB plug which provides lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24AWG power conductors and one 28AWG pair for the data lines. Typical applications include confined space USB applications, data acquisition, PC peripheral interconnects, test and measurement and portable data storage.
- 30µ" gold plated contacts provide reliable connections with repeated mating cycles
- Black in colour
- Unique latching feature provides a secure connection to any USB type A jack
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Jacket Colour
Black
Product Range
-
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for CAUALAL-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108469
