Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-MF-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4211816
Product RangeCC174-MF Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,278.490 |
| 5+ | NT$1,252.930 |
| 10+ | NT$1,227.360 |
| 25+ | NT$1,201.790 |
| 50+ | NT$1,176.220 |
| 100+ | NT$1,150.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,278.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-MF-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4211816
Product RangeCC174-MF Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCC174-MF Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC174-MF Series
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG174/U
Connector Type B
BNC Bulkhead Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885
