Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-05Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927763
Product RangeCC58C Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$935.890 |
| 10+ | NT$795.380 |
| 25+ | NT$745.000 |
| 100+ | NT$676.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$935.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-05Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927763
Product RangeCC58C Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG58C
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG58C
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
152mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
