Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-2Copy
Order Code4211906
Product RangeCC59A Series
Your Part Number
35 In Stock
15 more incoming. You can reserve stock now
35 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,006.670 |
| 10+ | NT$869.480 |
| 25+ | NT$850.440 |
| 100+ | NT$831.400 |
| 250+ | NT$809.080 |
| 500+ | NT$792.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,006.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-2Copy
Order Code4211906
Product RangeCC59A Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG59A/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
609.6mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
CC59A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245
