Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59B-3HRCopy
Order Code4211925
Product RangeCC59B-HR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-3HRCopy
Order Code4211925
Product RangeCC59B-HR Series
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG59B/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59B-HR Series
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Cable Length - Metric
914.4mm
Connector Type A
BNC Right Angled Plug
Impedance
75ohm
Product Range
CC59B-HR Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59B/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
