Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30196-FT10
Order Code4729843
Product RangeLCCA30196 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,706.000 |
| 5+ | NT$2,503.200 |
| 10+ | NT$2,300.390 |
| 25+ | NT$2,192.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30196-FT10
Order Code4729843
Product RangeLCCA30196 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30196 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30196 Series
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
