Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$287.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$287.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPF10Copy
Order Code4723872
Technical Datasheet
For Use WithStandard D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
D Sub Contact TypeSocket (Female)
Contact Material-
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Standard D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Material
-
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Socket
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
