Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN9MF-2.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4729814
Product RangeCRMN9MF Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,434.050 |
| 5+ | NT$1,334.180 |
| 10+ | NT$1,234.310 |
| 25+ | NT$1,157.170 |
| 50+ | NT$1,101.790 |
| 100+ | NT$1,049.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,434.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN9MF-2.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4729814
Product RangeCRMN9MF Series
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial30"
Cable Length - Metric760mm
Jacket ColourGrey
Product RangeCRMN9MF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
30"
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
760mm
Product Range
CRMN9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
