Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N15MF-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4729842
Product RangeCS2N15MF Series
Your Part Number
7 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,873.250 |
| 5+ | NT$1,756.380 |
| 10+ | NT$1,639.510 |
| 25+ | NT$1,575.880 |
| 50+ | NT$1,500.710 |
| 100+ | NT$1,429.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,873.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N15MF-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4729842
Product RangeCS2N15MF Series
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCS2N15MF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
3.05m
Product Range
CS2N15MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
