Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DPCAMM-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4927739 |
| Product Range | DPCAMM Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,679.950 |
| 5+ | NT$3,406.940 |
| 10+ | NT$3,133.930 |
| 25+ | NT$3,019.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,679.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DPCAMM-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4927739 |
| Product Range | DPCAMM Series |
| Technical Datasheet | |
| Connector Type A | DisplayPort Plug |
| Connector Type B | DisplayPort Plug |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Colour | Black |
| Product Range | DPCAMM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | DisplayPort Plug |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | DisplayPort Plug |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | DPCAMM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
