Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-3DSAA-05M
Order Code4759744
Product RangeECF504 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,153.180 |
| 5+ | NT$1,995.650 |
| 10+ | NT$1,838.110 |
| 25+ | NT$1,723.090 |
| 50+ | NT$1,640.920 |
| 100+ | NT$1,562.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,153.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-3DSAA-05M
Order Code4759744
Product RangeECF504 Series
Connector to Connector2x Type A USB Plug to 2x Panel Type A USB Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeECF504 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
2x Type A USB Plug to 2x Panel Type A USB Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Blue
Product Range
ECF504 Series
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001