Print Page
FOA-571-GRN
Fiber Optic Adapter, Green, w/ Reduced Flange, Singlemode, LC x 4, LC x 4, Straight Adapter, APC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOA-571-GRNCopy
Manufacturer Standard Lead Time2 weeks
Order Code4771780
Your Part Number
10 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$925.740 |
| 10+ | NT$786.820 |
| 25+ | NT$737.550 |
| 100+ | NT$668.680 |
| 250+ | NT$626.970 |
| 500+ | NT$618.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$925.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-571-GRNCopy
Manufacturer Standard Lead Time2 weeks
Order Code4771780
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC x 4
Convert To Fibre Optic ConnectorLC x 4
Body Material-
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypeAPC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
LC x 4
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
LC x 4
Body Material
-
Fibre Optic Connector Polish Type
APC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
