Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOA-LCBSM-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code4759698
Product RangeFOA Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,656.370 |
| 5+ | NT$1,646.070 |
| 10+ | NT$1,635.770 |
| 25+ | NT$1,555.060 |
| 50+ | NT$1,504.750 |
| 100+ | NT$1,454.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,656.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-LCBSM-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code4759698
Product RangeFOA Series
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC Duplex Jack
Convert To Fibre Optic ConnectorLC Duplex Jack
Body Material-
Adapter Body StyleStraight Bulkhead Adapter
Fibre Optic Connector Polish TypePC
Product RangeFOA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
LC Duplex Jack
Adapter Body Style
Straight Bulkhead Adapter
Product Range
FOA Series
Convert From Fibre Optic Connector
LC Duplex Jack
Body Material
-
Fibre Optic Connector Polish Type
PC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
