Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HD21ZRAL-MM-BLK-05MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4125977 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,287.130 |
| 5+ | NT$1,250.480 |
| 10+ | NT$1,213.820 |
| 25+ | NT$1,170.610 |
| 50+ | NT$1,134.760 |
| 100+ | NT$1,120.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,287.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HD21ZRAL-MM-BLK-05MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4125977 |
| Technical Datasheet | |
| Connector Type A | 90° HDMI Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 19.7" |
| Cable Length - Metric | 500mm |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | 90° HDMI Plug |
|---|---|
| Cable Length - Imperial | 19.7" |
| Jacket Colour | Black |
| SVHC | To Be Advised |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2268 |
