Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LCAD30035Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4927939 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$956.360 |
| 10+ | NT$812.530 |
| 25+ | NT$761.770 |
| 100+ | NT$705.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$956.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LCAD30035Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4927939 |
| Technical Datasheet | |
| Convert From Coax Type | SMA RP |
| Convert From Gender | Jack |
| Convert To Coax Type | SMA RP |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Bulkhead Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | SMA RP |
|---|---|
| Convert To Coax Type | SMA RP |
| Adapter Body Style | Straight Bulkhead Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0101 |
