Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS11L2-BLK-15FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4731122
Product RangePCS11L2 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,722.210 |
| 5+ | NT$1,594.570 |
| 10+ | NT$1,466.920 |
| 25+ | NT$1,355.830 |
| 50+ | NT$1,280.530 |
| 100+ | NT$1,217.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,722.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS11L2-BLK-15FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4731122
Product RangePCS11L2 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90 IEC 60320 C21
Cable Length - Metric4.57m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product RangePCS11L2 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to 90 IEC 60320 C21
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125V
Product Range
PCS11L2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.971611
