Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTFCLS6001Copy
Manufacturer Standard Lead Time5 weeks
Order Code1896572
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39,857.480 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$39,857.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFCLS6001Copy
Manufacturer Standard Lead Time5 weeks
Order Code1896572
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourGray
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating-
Jacket MaterialPolyolefin, Zero Halogen
Conductor MaterialTinned Copper
External Diameter6.096mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
Polyolefin, Zero Halogen
External Diameter
6.096mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Colour
Gray
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for TFCLS6001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.15232
