Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL2 OPTICS
Manufacturer Part NoOH-K2-BK
Order Code1242338
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerL2 OPTICS
Manufacturer Part NoOH-K2-BK
Order Code1242338
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Colour-
Lens Diameter-
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
TUK SGACK902S Keystone Coupler
Beam Type
-
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002