Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The OP-015 is a 20mm 15° round medium beam Multi-LED Lens made of PMMA (polymethylmethacrylate) to ensure excellent optical properties as well as long-term material stability and durability and has an optical efficiency of the lenses is 85% minimum. It is suitable for use with the Osram Golden Dragon LEDs. It is designed for use with all Lumileds Luxeon series of LEDs.
Applications
Industrial, LED Lighting
Technical Specifications
Lens Type
Multi-LED
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Medium
Lens Diameter
20mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002