Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoDM-313
Order Code1289669
Also Known AsDM-313-D
Your Part Number
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-313
Order Code1289669
Also Known AsDM-313-D
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max500°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max500°C
Lead Length - Imperial0.04"
Resistance @ 0°C100ohm
Lead Length - Metric4mm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Resistance
100ohm
Measured Temperature Max
500°C
Resistance @ 0°C
100ohm
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Lead Length - Imperial
0.04"
Lead Length - Metric
4mm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
