Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-R/S-FFCopy
Manufacturer Standard Lead Time14 weeks
Order Code5117436
Also Known AsXF-3219-FAR
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$253.090 |
| 10+ | NT$211.630 |
| 25+ | NT$203.380 |
| 50+ | NT$195.780 |
| 100+ | NT$191.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$253.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-R/S-FFCopy
Manufacturer Standard Lead Time14 weeks
Order Code5117436
Also Known AsXF-3219-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeR, S
Sensor TypeThermocouple
Connector StyleStandard (Orange)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-R/S-FF is a Type R/S IEC, standard rectangular Fascia mounting thermocouple connector socket.
- Accepts standard round pin plug connector
- Nylon clip for quick, simple fixing to panel
- Orange colour
- Maximum temperature is 120°C
- Copper (+positive contact), copper alloy (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
R, S
Connector Style
Standard (Orange)
Calibration Standard
IEC
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965
