Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-6.0-250-NP-1.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5117478
Product RangeRAA Series
Also Known AsXF-3263-FAR
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,831.100 |
| 5+ | NT$1,713.430 |
| 10+ | NT$1,686.910 |
| 25+ | NT$1,660.380 |
| 50+ | NT$1,627.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,831.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-6.0-250-NP-1.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5117478
Product RangeRAA Series
Also Known AsXF-3263-FAR
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length250mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationStripped Leads
Wire Configuration4-Wire
Product RangeRAA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
250mm
Cable Length - Imperial
3.3ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
Stripped Leads
Product Range
RAA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965
