Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No8277-0400-77
Order Code8868573
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part No8277-0400-77
Order Code8868573
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
49.2ft
Tape Width - Imperial
4"
Product Range
TUK SGACK902S Keystone Coupler
Tape Type
Aluminium
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
15m
Tape Width - Metric
101.6mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3