Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,467.540 |
| 2+ | NT$2,196.440 |
| 3+ | NT$2,067.470 |
| 5+ | NT$2,026.130 |
| 10+ | NT$1,984.780 |
| 20+ | NT$1,943.430 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$2,467.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3.2mm
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
12.7mm
Product Range
8861
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116

