Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD 28F0181-1SR-10 Ferrite Bead, 3318 [8545 Metric], 115 ohm, 10 A, 28F Series, 1000 µohm](https://tw.element14.com/productimages/standard/en_GB/2292301-40.jpg)
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10Copy
Order Code5130663
Product Range28F Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | NT$11.870 |
| 25000+ | NT$8.410 |
| 50000+ | NT$7.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
NT$59,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10Copy
Order Code5130663
Product Range28F Series
Technical Datasheet
Ferrite Bead Case / Package3318 [8545 Metric]
Impedance115ohm
DC Current Rating10A
Product Range28F Series
DC Resistance Max1000µohm
Impedance Tolerance-
Product Length8.51mm
Product Width4.57mm
Product Height2.54mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
3318 [8545 Metric]
DC Current Rating
10A
DC Resistance Max
1000µohm
Product Length
8.51mm
Product Height
2.54mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
115ohm
Product Range
28F Series
Impedance Tolerance
-
Product Width
4.57mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
