Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD 35F0121-0SR-10 Ferrite Bead, 1612 [4131 Metric], 41 ohm, 10 A, 35F Series, 750 µohm](https://tw.element14.com/productimages/standard/en_GB/3605029-40.jpg)
ManufacturerLAIRD
Manufacturer Part No35F0121-0SR-10Copy
Order Code5130664
Product Range35F Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | NT$9.520 |
| 25000+ | NT$6.750 |
| 50000+ | NT$5.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
NT$47,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No35F0121-0SR-10Copy
Order Code5130664
Product Range35F Series
Technical Datasheet
Ferrite Bead Case / Package1612 [4131 Metric]
Impedance41ohm
DC Current Rating10A
Product Range35F Series
DC Resistance Max750µohm
Impedance Tolerance-
Product Length4.06mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1612 [4131 Metric]
DC Current Rating
10A
DC Resistance Max
750µohm
Product Length
4.06mm
Product Height
2.28mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
41ohm
Product Range
35F Series
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
