Print Page
131 In Stock
Need more?
131 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$417.080 |
| 5+ | NT$394.940 |
| 10+ | NT$372.790 |
| 20+ | NT$356.300 |
| 50+ | NT$339.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$417.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15322-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code2484733
Product RangeTflex 300
Technical Datasheet
Thermal Conductivity1.2W/m.K
Conductive MaterialSilicone Elastomer
Thickness0.5mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex 300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
1.2W/m.K
Thickness
0.5mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
229mm
Product Range
Tflex 300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

