Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD IWC0805D82NR-3G Wirewound Inductor, 82 nH, 0.42 ohm, 1.3 GHz, 400 mA, 0805 [2012 Metric], IWC0805 Series](https://tw.element14.com/productimages/standard/en_GB/4078063-40.jpg)
ManufacturerLAIRD
Manufacturer Part NoIWC0805D82NR-3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4078126
Cut Tape4078126RL
Product RangeIWC0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$7.780 |
| 100+ | NT$6.340 |
| 500+ | NT$5.510 |
| 2500+ | NT$4.940 |
| 5000+ | NT$4.600 |
| 10000+ | NT$4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$77.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805D82NR-3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4078126
Cut Tape4078126RL
Product RangeIWC0805 Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.42ohm
Self Resonant Frequency1.3GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHC0
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
0
DC Resistance Max
0.42ohm
DC Current Rating
400mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
