Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD IWC0805E47NR-3J Wirewound Inductor, 47 nH, 0.31 ohm, 1.6 GHz, 500 mA, 0805 [2012 Metric], IWC0805 Series](https://tw.element14.com/productimages/standard/en_GB/4078063-40.jpg)
ManufacturerLAIRD
Manufacturer Part NoIWC0805E47NR-3JCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4078122
Cut Tape4078122RL
Product RangeIWC0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$7.280 |
| 100+ | NT$5.930 |
| 500+ | NT$5.160 |
| 2500+ | NT$4.620 |
| 5000+ | NT$4.310 |
| 10000+ | NT$4.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$72.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805E47NR-3JCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4078122
Cut Tape4078122RL
Product RangeIWC0805 Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.31ohm
Self Resonant Frequency1.6GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHC0
Technical Specifications
Inductance
47nH
Self Resonant Frequency
1.6GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
0
DC Resistance Max
0.31ohm
DC Current Rating
500mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
