Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLANTRONIX
Manufacturer Part NoMPR3002000-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4845724
Product RangeMatchPort AR Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,431.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,431.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoMPR3002000-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4845724
Product RangeMatchPort AR Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesDB9 Female x 1, RJ45 x 1, RS-232 x 1
Device Server MountingPCB
Product RangeMatchPort AR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
PCB
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
2 Port
Port Types
DB9 Female x 1, RJ45 x 1, RS-232 x 1
Product Range
MatchPort AR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
