Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLANTRONIX
Manufacturer Part NoUD1100001-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4845725
Product RangeUDS1100 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,640.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,640.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoUD1100001-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4845725
Product RangeUDS1100 Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, RS-232/422/485 x 1
Device Server MountingWall
Product RangeUDS1100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
Wall
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, RS-232/422/485 x 1
Product Range
UDS1100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
