Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
WB2100EG2-01 is a WiBox dual port device server which enable to connect equipment to 802.11b/g wireless networks via serial or Ethernet easily. By merging wireless communications and Lantronix device server technology, WiBox SIMplifies connectivity to devices in applications where mobility is required or cabling is impractical.
- WBX2100E 802.11b/g with 10/100 Ethernet, 100-240Vac, 50/60Hz International power adapter
- Enables access to remote devices while minimizing costly cabling
- Provides network mobility for untethered communication
- Industry standard 802.11b/g wireless interface
- Transparent communications - no need to develop special software
- Two DB9 DTE serial ports supporting RS-232, RS-422 or RS-485 communication
- Bulletproof wireless security with IEEE 802.11i-PSK,WPA-PSK, TKIP
- 256bit AES – end-to-end encryption
- Ethernet or wireless communication
- Features TruPort Com port control technology
Applications
Communications & Networking, Security, Wireless, System Monitoring, Power Management, RF Communications
Contents
Wireless device server, Windows 98/ME/NT/2000/XP-based configuration software, Com Port Redirector software, related utilities, Quick Start Guide.
Technical Specifications
Silicon Manufacturer
Lantronix
Kit Application Type
Wireless Connectivity
Product Range
-
Application Sub Type
Wireless Network
Kit Contents
Board Only
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.536146