Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0012425Copy
Order Code1504139
Product RangeOLFLEX EB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No0012425Copy
Order Code1504139
Product RangeOLFLEX EB Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size12 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.9mm
Voltage Rating50V
Product RangeOLFLEX EB Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
9.9mm
Product Range
OLFLEX EB Series
No. of Cores
12Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
12 x 0.75mm²
Jacket Material
PVC
Voltage Rating
50V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
