Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0021916Copy
Manufacturer Standard Lead Time7 weeks
Order Code2365323
Product RangeOLFLEX ROBUST 210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,231.880 |
| 5+ | NT$6,870.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$7,231.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0021916Copy
Manufacturer Standard Lead Time7 weeks
Order Code2365323
Product RangeOLFLEX ROBUST 210 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter6.6mm
Voltage Rating500V
Product RangeOLFLEX ROBUST 210 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164.04ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
OLFLEX ROBUST 210 Series
No. of Cores
4Core
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0021916
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
