Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0028204Copy
Manufacturer Standard Lead Time9 weeks
Order Code4170935
Product RangeUNITRONIC LiYY Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.430 |
| 10+ | NT$29.420 |
| 25+ | NT$28.400 |
| 50+ | NT$26.370 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$30.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0028204Copy
Manufacturer Standard Lead Time9 weeks
Order Code4170935
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Jacket ColourGrey
No. of Max Strands x Strand Size18 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.6mm
Voltage Rating350V
Product RangeUNITRONIC LiYY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3.6mm
Product Range
UNITRONIC LiYY Series
No. of Cores
4Core
Conductor Area CSA
0.14mm²
No. of Max Strands x Strand Size
18 x 0.1mm
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
