Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0034802Copy
Manufacturer Standard Lead Time9 weeks
Order Code4171023
Product RangeUNITRONIC LiYCY Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$179.850 |
| 10+ | NT$173.860 |
| 25+ | NT$167.860 |
| 50+ | NT$155.870 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$179.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0034802Copy
Manufacturer Standard Lead Time9 weeks
Order Code4171023
Product RangeUNITRONIC LiYCY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA1mm²
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.3mm
Voltage Rating350V
Product RangeUNITRONIC LiYCY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.3mm
Product Range
UNITRONIC LiYCY Series
No. of Cores
2Core
Conductor Area CSA
1mm²
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
