Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0035810.
Order Code1285741
Product RangeUNITRONIC LiYCY (TP) Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0035810.
Order Code1285741
Product RangeUNITRONIC LiYCY (TP) Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating500V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.9mm
Product RangeUNITRONIC LiYCY (TP) Series
Alternatives for 0035810.
1 Product Found
Product Overview
The 35810 is a 0.5mm² 2-pair UNITRONIC® LiYCY (TP) low frequency Screened Data Transmission Cable with fine-wire strand made of bare copper wires and PVC insulation. It has good protection against capacitive interference from electric fields.
- CPR: Eca
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
- Overall braid minimises electrical interference
Applications
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Voltage Rating
500V
Conductor Material
Copper
Product Range
UNITRONIC LiYCY (TP) Series
No. of Pairs
2 Pair
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
7.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.65