Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0036923
Order Code2813446
Product RangeOLFLEX SERVO FD 798CP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,980.570 |
| 5+ | NT$16,131.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$16,980.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0036923
Order Code2813446
Product RangeOLFLEX SERVO FD 798CP Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores16Core
Wire Gauge-
Conductor Area CSA0.18mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGreen
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter7.8mm
Voltage Rating30V
Product RangeOLFLEX SERVO FD 798CP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Green
Conductor Material
Tinned Copper
External Diameter
7.8mm
Product Range
OLFLEX SERVO FD 798CP Series
No. of Cores
16Core
Conductor Area CSA
0.18mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
30V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.25