Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,119.850 |
Product Information
Product Overview
The 0046007 is a 2-core unshielded temperature-resistant Silicone Cable with fine wire strand of tinned copper according to IEC 60228 resp. VDE 0295, class 5 standards, red silicone rubber jacket and 18AWG wire. The ÖLFLEX® HEAT 180 SiHF silicone cable recommended for use in the case of high ambient temperatures under sufficient ventilation and small mechanical stress. In the case of room temperature. The ÖLFLEX® HEAT 180 SiHF silicone cable is largely resistant against oil, alcohol, acids, caustic solutions, salt solution and salt water. Possesses insulating properties after combustion due to remaining SiO₂ ash on the conductor. Ideal for areas with high ambient temperatures where insulating and sheath materials of conventional cables will embrittle after a short while.
- CPR: Not Yet Qualified
- Extended temperature range
- Flexibility simplifies installation where space is limited
- Classic for multi-functional use
- Fine-wire, tinned-copper conductor
- Silicone-based core insulation
- Cores twisted in layers
- Silicone-based outer sheath
- Halogen-free and flame-retardant (IEC 60332-1-2)
- Cold-resistant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
Applications
Industrial, Motor Drive & Control, Medical, HVAC, Lighting
Technical Specifications
Unscreened
18AWG
-
Red
Copper
6.6mm
OLFLEX HEAT 180 SiHF Series
2Core
1mm²
-
32 x 0.2mm
Silicone Rubber
500V
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0046007
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate